Filter Your Search
1 - 10 of 443 results
|
P4KE400CA
Diotec Semiconductor AG
|
$0.1593 | Yes | Active | 1 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4KE400CA-B
Littelfuse Inc
|
$0.3204 | No | Yes | Active | 548 V | 1.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
MP4KE400CA
Microchip Technology Inc
|
$4.2102 | No | Active | 548 V | 2.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | HIGH RELIABILITY | 420 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | Microchip | ||||||||||||
|
MP4KE400CAE3
Microchip Technology Inc
|
$4.4185 | Yes | Active | 548 V | 2.5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | HIGH RELIABILITY | 420 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||||
|
MAP4KE400CA
Microchip Technology Inc
|
$12.2616 | No | Active | 1.13 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | ||||||||||||||||
|
MAP4KE400CAE3
Microchip Technology Inc
|
$12.2616 | Yes | Active | 548 V | 1 µA | 1.13 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | HIGH RELIABILITY | 420 V | 400 W | 342 V | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
P4KE400CA
Galaxy Microelectronics
|
Check for Price | Yes | Active | 548 V | 400 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 342 V | AVALANCHE | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||
|
P4KE400CH02-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 574 V | 400 V | SILICON | 360 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | 440 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4KE400CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 548 V | 1 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 400 W | O-PALF-W2 | e3 | DO-41 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MSPP4KE400CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 574 V | 1.13 W | 400 V | SILICON | 360 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | 440 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |