Parametric results for: P81-R under Visible LEDs

Filter Your Search

1 - 10 of 171 results

All Filters
|
-
-
-
-
Manufacturer Part Number: p81r
Select parts from the table below to compare.
Compare
Compare
P81-R6D-CW
Visual Communications Company
Check for Price Yes Active RED 27 mA 1 NO PANEL MOUNT 780.0 mcd 634 nm 30 deg WATER CLEAR SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 2 BULK CYLINDRICAL 8.9 mm 7.6 mm 12.6 mm EAR99 8541.40.20.00
P81-R48HD-CR
Visual Communications Company
Check for Price Yes Active e3 Tin (Sn) EAR99 8541.40.20.00 2018-04-09
P81-R15H-CG
Visual Communications Company
Check for Price Yes Active RED 24 mA 15 V 1 NO PANEL MOUNT 780.0 mcd 629 nm 75 deg FRESNEL UL LISTED SINGLE SINGLE COLOR LED 60 °C -30 °C 2 BULK CYLINDRICAL 7.6 mm 12.7 mm EAR99 8541.40.20.00
P81-R12HD-CW
Visual Communications Company
Check for Price Yes Active e3 Tin (Sn) EAR99 8541.40.20.00 2018-04-09
P81-R12H-CW
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 35 mA 1 NO PANEL MOUNT 5300.0 mcd 634 nm 30 deg WATER CLEAR SINGLE SINGLE COLOR LED 2 BULK CYLINDRICAL 8.9 mm 35.7 mm 12.6 mm 8541.40.20.00
P81-R60H-CR
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 10 mA 1 NO PANEL MOUNT 5300.0 mcd 634 nm 30 deg WATER CLEAR SINGLE SINGLE COLOR LED 2 BULK CYLINDRICAL 8.9 mm 35.7 mm 12.6 mm 8541.40.20.00
P81-R5H-CG
Visual Communications Company
Check for Price Yes Active RED 22 mA 5 V 1 NO PANEL MOUNT 780.0 mcd 629 nm 75 deg FRESNEL UL LISTED SINGLE SINGLE COLOR LED 60 °C -30 °C 2 BULK CYLINDRICAL 7.6 mm 12.7 mm EAR99 8541.40.20.00
P81-R12H-CW
Visual Communications Company
Check for Price Yes Obsolete RED 20 mA 12 V 1 NO PANEL MOUNT 780.0 mcd 629 nm 75 deg FRESNEL UL LISTED SINGLE SINGLE COLOR LED e3 60 °C -30 °C 2 BULK CYLINDRICAL Tin (Sn) 7.6 mm 12.7 mm EAR99 8541.40.20.00 2018-04-09
P81-R12HD-CG
Visual Communications Company
Check for Price Yes Active EAR99 8541.40.20.00
P81-R24H-CG
Visual Communications Company
Check for Price Yes Active RED 17 mA 24 V 1 NO PANEL MOUNT 780.0 mcd 629 nm 75 deg FRESNEL UL LISTED SINGLE SINGLE COLOR LED 60 °C -30 °C 2 BULK CYLINDRICAL 7.6 mm 12.7 mm EAR99 8541.40.20.00