Filter Your Search
1 - 10 of 171 results
|
|
P84-R6D-CR
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 27 mA | 1 | NO | PANEL MOUNT | 780.0 mcd | 634 nm | 30 deg | WATER CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 8.9 mm | 3.3 mm | 12.6 mm | 8541.40.20.00 | ||||||||||
|
|
P84-R15-CR
Visual Communications Company
|
Check for Price | Yes | Active | RED | 28 mA | 1 | NO | PANEL MOUNT | 780.0 mcd | 634 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 8.9 mm | 3.3 mm | 12.6 mm | 8541.40.20.00 | EAR99 | ||||||||||
|
|
P84-R15HD-CR
Visual Communications Company
|
Check for Price | Yes | Active | e3 | Tin (Sn) | 8541.40.20.00 | EAR99 | 2018-04-09 | ||||||||||||||||||||||||
|
|
P84-R15HD-CW
Visual Communications Company
|
Check for Price | Yes | Active | e3 | Tin (Sn) | 8541.40.20.00 | EAR99 | 2018-04-09 | ||||||||||||||||||||||||
|
|
P84-R6D-CW
Visual Communications Company
|
Check for Price | Yes | Active | RED | 27 mA | 1 | NO | PANEL MOUNT | 780.0 mcd | 634 nm | 30 deg | WATER CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 8.9 mm | 3.3 mm | 12.6 mm | 8541.40.20.00 | EAR99 | ||||||||||
|
|
P84-R12HD-CG
Visual Communications Company
|
Check for Price | Yes | Active | 8541.40.20.00 | EAR99 | |||||||||||||||||||||||||||
|
|
P84-R12H-CG
Visual Communications Company
|
Check for Price | Yes | Active | RED | 20 mA | 12 V | 1 | NO | PANEL MOUNT | 780.0 mcd | 629 nm | 75 deg | CLEAR | UL LISTED | SINGLE | SINGLE COLOR LED | 60 °C | -30 °C | 2 | BULK | CYLINDRICAL | 3.3 mm | 12.6 mm | 8541.40.20.00 | EAR99 | |||||||
|
|
P84-R5-CW
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 28 mA | 1 | NO | PANEL MOUNT | 780.0 mcd | 634 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 8.9 mm | 3.3 mm | 12.6 mm | 8541.40.20.00 | ||||||||||
|
|
P84-R60HD-CR
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 1 | NO | PANEL MOUNT | 5300.0 mcd | 634 nm | 30 deg | WATER CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 8.9 mm | 31.4 mm | 12.6 mm | 8541.40.20.00 | |||||||||||
|
|
P84-R24H-CG
Visual Communications Company
|
Check for Price | Yes | Active | RED | 17 mA | 24 V | 1 | NO | PANEL MOUNT | 780.0 mcd | 629 nm | 75 deg | CLEAR | UL LISTED | SINGLE | SINGLE COLOR LED | 60 °C | -30 °C | 2 | BULK | CYLINDRICAL | 3.3 mm | 12.6 mm | 8541.40.20.00 | EAR99 |