Filter Your Search
1 - 10 of 24 results
|
PA93
Apex Microtechnology Inc
|
$170.0538 | No | Yes | Active | 10 mV | 50 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIMOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=17) | NO | NO | NO | -200 V | YES | 200 V | MILITARY | 12000 | 50100 | NO | R-PSFM-T12 | Not Qualified | e3 | 98 dB | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
PA93EE
Apex Microtechnology Inc
|
$274.9300 | No | Yes | Active | 10 mV | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=17) | NO | NO | NO | YES | 200 V | 50100 | NO | Not Qualified | e3 | 12 | PLASTIC/EPOXY | SIP12(UNSPEC) | NO | MATTE TIN OVER NICKEL | SINGLE | APEX MICROTECHNOLOGY INC | SIP | 12 | compliant | EAR99 | 8542.33.00.01 | , SIP12(UNSPEC) | |||||||||||||||||||||||||||||||||
|
PA-830-102G-R2
Nidec Copal Electronics Corporation
|
$357.2571 | Active | ANALOG VOLTAGE | 70 °C | -20 °C | NIDEC COPAL ELECTRONICS CORP | unknown | 32.5 mm | 30 mm | ALUMINIUM | 1.0V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | 14.2 Psi | GAUGE | 2 ms | PRESSURE SENSOR,PIEZORESISTIVE | 26.4 V | 10.8 V | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA-830-102V-R2
Nidec Copal Electronics Corporation
|
$357.2571 | Active | ANALOG VOLTAGE | 70 °C | -20 °C | NIDEC COPAL ELECTRONICS CORP | unknown | 32.5 mm | 30 mm | ALUMINIUM | 1.0V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | 14.2 Psi | VACCUM GAUGE | 2 ms | PRESSURE SENSOR,PIEZORESISTIVE | 26.4 V | 10.8 V | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA-830-103G-R2
Nidec Copal Electronics Corporation
|
$357.2571 | Active | ANALOG VOLTAGE | 70 °C | -20 °C | NIDEC COPAL ELECTRONICS CORP | unknown | 32.5 mm | 30 mm | ALUMINIUM | 1.0V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | 142.28 Psi | GAUGE | 2 ms | PRESSURE SENSOR,PIEZORESISTIVE | 26.4 V | 10.8 V | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA-930-102G-R2
Nidec Copal Electronics Corporation
|
$457.7878 | Active | ANALOG VOLTAGE | 50 °C | NO | NIDEC COPAL ELECTRONICS CORP | unknown | 75.5 mm | 30 mm | ALUMINUM | 1V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | 14.5 Psi | GAUGE | 2 ms | PRESSURE SENSOR,STRAIN GUAGE | 26.4 V | 10.8 V | WIRE | BOARD MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||
|
PA-930-103G-R2
Nidec Copal Electronics Corporation
|
$457.7878 | Active | ANALOG VOLTAGE | 50 °C | NO | NIDEC COPAL ELECTRONICS CORP | unknown | 75.5 mm | 30 mm | ALUMINUM | 1V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | 145.03 Psi | GAUGE | 2 ms | PRESSURE SENSOR,STRAIN GUAGE | 26.4 V | 10.8 V | WIRE | BOARD MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||
|
PA-930-102R-R2
Nidec Copal Electronics Corporation
|
$457.7878 | Active | ANALOG VOLTAGE | 50 °C | NO | NIDEC COPAL ELECTRONICS CORP | unknown | 75.5 mm | 30 mm | ALUMINUM | 3V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | 14.5 Psi | -14.5 Psi | COMPOUND GAUGE | 2 ms | PRESSURE SENSOR,STRAIN GUAGE | 26.4 V | 10.8 V | WIRE | BOARD MOUNT | |||||||||||||||||||||||||||||||||||||||||||||
|
PA-930-302R-R2
Nidec Copal Electronics Corporation
|
$457.7878 | Active | ANALOG VOLTAGE | 50 °C | NO | NIDEC COPAL ELECTRONICS CORP | unknown | 75.5 mm | 30 mm | ALUMINUM | 2V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | 43.51 Psi | -14.5 Psi | GAUGE COMPOUND | 2 ms | PRESSURE SENSOR,STRAIN GUAGE | 26.4 V | 10.8 V | WIRE | BOARD MOUNT | |||||||||||||||||||||||||||||||||||||||||||||
|
PA-930-102V-R2
Nidec Copal Electronics Corporation
|
$457.7878 | Active | ANALOG VOLTAGE | 50 °C | NO | NIDEC COPAL ELECTRONICS CORP | unknown | 75.5 mm | 30 mm | ALUMINUM | 1V | 20 mA | 1-5V | CYLINDRICAL | R1/4 | -14.5 Psi | GAUGE VACUUM | 2 ms | PRESSURE SENSOR,STRAIN GUAGE | 26.4 V | 10.8 V | WIRE | BOARD MOUNT |