Parametric results for: PAM29 under Transient Suppressors

Filter Your Search

1 - 10 of 56 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: pam29
Select parts from the table below to compare.
Compare
Compare
PAM29DOAA180A-T500
ProTek Devices
Check for Price Yes Active 5 V 291.6 V 1 µA 5 W 210 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 220 V 600 W 180 V R-PDSO-C2 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50 2018-11-09
PAM29DOAA26A-T13
ProTek Devices
Check for Price Yes Active 5 V 14.3 V 1 µA 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL REGISTERED 31.9 V 600 W 26 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL EAR99 8541.10.00.50
PAM29DOAA36CA-T13
ProTek Devices
Check for Price Yes Active 58.17 V 1 µA 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 44.2 V 600 W 36 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL EAR99 8541.10.00.50 2017-06-08
PAM29DOAA5.0A-T500
ProTek Devices
Check for Price Yes Active 5 V 9.2 V 800 µA 5 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 7 V 600 W 5 V R-PDSO-C2 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Pure Tin (Sn) C BEND DUAL EAR99 8541.10.00.50 2018-11-19
PAM29DOAA26A-T500
ProTek Devices
Check for Price Yes Active 5 V 14.3 V 1 µA 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL REGISTERED 31.9 V 600 W 26 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL EAR99 8541.10.00.50
PAM29DOAA33CA-T13
ProTek Devices
Check for Price Yes Active 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 40.6 V 600 W 33 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL EAR99 8541.10.00.50 2017-03-15
PAM29DOAA30CA-T13
ProTek Devices
Check for Price Yes Active 48.4 V 1 µA 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 36.8 V 600 W 30 V R-PDSO-C2 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50 2018-11-09
PAM29DOAA36CA-T500
ProTek Devices
Check for Price Yes Active 58.17 V 1 µA 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 44.2 V 600 W 36 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL EAR99 8541.10.00.50 2017-06-08
PAM29DOAA26CA-T13
ProTek Devices
Check for Price Yes Active 42.1 V 1 µA 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 31.9 V 600 W 26 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL EAR99 8541.10.00.50 2017-03-15
PAM29DOAA24CA-T500
ProTek Devices
Check for Price Yes Active 38.9 V 1 µA 5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, MIL-STD-750 29.5 V 600 W 24 V R-PDSO-C2 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; UL REGISTERED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Pure Tin (Sn) C BEND DUAL EAR99 8541.10.00.50 2017-09-20