Filter Your Search
1 - 10 of 36 results
|
|
PBY306
Iskra Semic Capacitors Industry
|
Check for Price | Obsolete | EAR99 | ||||||||||||||||||||||||||||||||||||
|
PBY305
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 35 A | 1.5 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-MUPM-D1 | DO-5 | 1 | 175 °C | 260 | 1 | METAL | ROUND | Post / Stud Mount | SOLDER LUG | UPPER | EAR99 | DO-5 | ROHS COMPLIANT, METAL PACKAGE-1 | 1 | 8541.10.00.80 | ||||||||
|
|
PBY307
Iskra Semic Capacitors Industry
|
Check for Price | Obsolete | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
PBY306R
SEMIKRON
|
Check for Price | Active | 35 A | 1.5 V | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | POWER | 500 A | 1 | 800 V | O-MUPM-D1 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | Post / Stud Mount | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | |||||||||||
|
|
PBY306R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 35 A | 1.5 V | RECTIFIER DIODE | SINGLE | 800 V | 1 | GENERAL PURPOSE | 500 A | 1 | 1 | 175 °C | 260 | EAR99 | |||||||||||||||||||||||
|
PBY307
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | POWER | 500 A | 1 | Not Qualified | O-MUPM-D1 | e2 | DO-5 | CATHODE | 1 | METAL | ROUND | Post / Stud Mount | TIN SILVER | SOLDER LUG | UPPER | EAR99 | DO-5 | METAL PACKAGE-1 | 1 | 8541.10.00.80 | |||||||||
|
|
PBY304R
SEMIKRON
|
Check for Price | Active | 35 A | 1.5 V | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | POWER | 500 A | 1 | 400 V | O-MUPM-D1 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | Post / Stud Mount | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | |||||||||||
|
|
PBY304RR
Diotec Semiconductor AG
|
Check for Price | Active | EAR99 | ||||||||||||||||||||||||||||||||||||
|
PBY306
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | POWER | 500 A | 1 | Not Qualified | O-MUPM-D1 | e2 | DO-5 | CATHODE | 1 | METAL | ROUND | Post / Stud Mount | TIN SILVER | SOLDER LUG | UPPER | EAR99 | DO-5 | METAL PACKAGE-1 | 1 | 8541.10.00.80 | |||||||||
|
|
PBY301R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 35 A | 1.5 V | RECTIFIER DIODE | SINGLE | 50 V | 1 | GENERAL PURPOSE | 500 A | 1 | 1 | 175 °C | 260 | EAR99 |