Filter Your Search
1 - 7 of 7 results
|
|
934054762118
NXP Semiconductors
|
Check for Price | Obsolete | 16 A | 680 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | FAST RECOVERY | 150 A | 1 | 25 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-404, 3/2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
934054760127
NXP Semiconductors
|
Check for Price | Obsolete | 16 A | 680 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25 V | 1 | SCHOTTKY | FAST RECOVERY | 150 A | 1 | 25 V | Not Qualified | R-PSFM-T2 | IEC-134 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOD-59, 2 PIN | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||
|
|
PBYL1625
Philips Semiconductors
|
Check for Price | Transferred | 16 A | 680 mV | RECTIFIER DIODE | SINGLE | NO | 25 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 | ||||||||||||||||||||
|
|
PBYL1625B/T3
NXP Semiconductors
|
Check for Price | Obsolete | 16 A | 680 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | FAST RECOVERY | 150 A | 1 | 25 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-404, 3/2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
PBYL1625
NXP Semiconductors
|
Check for Price | Obsolete | 16 A | 680 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25 V | 1 | SCHOTTKY | FAST RECOVERY | 150 A | 1 | 25 V | Not Qualified | R-PSFM-T2 | IEC-134 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOD-59, 2 PIN | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||
|
|
PBYL1625B
NXP Semiconductors
|
Check for Price | Obsolete | 16 A | 680 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | FAST RECOVERY | 150 A | 1 | 25 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-404, 3/2 PIN | EAR99 | 8541.10.00.80 | 3 | ||||||
|
|
PBYL1625B
Philips Semiconductors
|
Check for Price | Transferred | 16 A | 680 mV | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 |