Filter Your Search
1 - 10 of 286 results
|
|
PBYR15-40CTF
NXP Semiconductors
|
Check for Price | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Unknown | |||||||||||||
|
|
PBYR1040D
Philips Semiconductors
|
Check for Price | Transferred | 10 A | 840 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 | ||||||||||||||||||||
|
|
PBYR1035F-45F
NXP Semiconductors
|
Check for Price | Active Unconfirmed | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | POWER | 1 | Not Qualified | R-PSFM-T3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EAR99 | 8541.10.00.80 | ||||||||||||||
|
|
PBYR15-35CT
NXP Semiconductors
|
Check for Price | Obsolete | 15 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | GENERAL PURPOSE | 150 A | 1 | 35 V | Not Qualified | R-PSFM-T3 | IEC-134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Unknown | EAR99 | 8541.10.00.80 | |||||
|
|
PBYR16040T
Philips Semiconductors
|
Check for Price | Obsolete | 1 V | 2 mA | NO | 40 V | 40 V | 150 °C | EAR99 | ||||||||||||||||||||||||||||
|
|
PBYR1020CTD/T3
NXP Semiconductors
|
Check for Price | Obsolete | 5 A | 620 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 20 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | 8541.10.00.80 | SOT-428, 3/2 PIN | |||||||
|
|
PBYR15-35CTBT/R
Philips Semiconductors
|
Check for Price | Transferred | 15 A | 840 mV | RECTIFIER DIODE | YES | 35 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | EAR99 | |||||||||||||||||||||||
|
|
PBYR12040T
YAGEO Corporation
|
Check for Price | Obsolete | 60 A | 960 mV | 2 mA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 720 A | 1 | Not Qualified | R-XUFM-D4 | 150 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | ||||||||||
|
|
PBYR16-40F
NXP Semiconductors
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 132 A | 1 | Not Qualified | R-PSFM-T2 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Unknown | R-PSFM-T2 | ||||||||||||
|
|
PBYR1640B/T3
NXP Semiconductors
|
Check for Price | Obsolete | 16 A | 630 mV | 1.7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 40 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | 8541.10.00.80 | SOT-404, 3/2 PIN |