Parametric results for: PBYR1025 under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
-
-
Manufacturer Part Number: pbyr1025
Select parts from the table below to compare.
Compare
Compare
PBYR1025D
Philips Semiconductors
Check for Price Buy Transferred 10 A 600 mV RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
package
PBYR1025
NXP Semiconductors
Check for Price Buy Obsolete 10 A SILICON RECTIFIER DIODE SINGLE NO 25 V 1 SCHOTTKY POWER 1 Not Qualified R-PSIP-T2 2 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE TO-220AC TO-220AC, 2 PIN 2 Unknown
PBYR1025D/T3
NXP Semiconductors
Check for Price Buy Obsolete 10 A 600 mV 5 mA SILICON RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY GENERAL PURPOSE 110 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-428, 3/2 PIN 8541.10.00.80
PBYR10-25
NXP Semiconductors
Check for Price Buy Obsolete 10 A 600 mV 5 mA SILICON RECTIFIER DIODE SINGLE NO 25 V 1 SCHOTTKY WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY GENERAL PURPOSE 150 A 1 25 V Not Qualified R-PSFM-T2 IEC-134 TO-220AC 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 Unknown 8541.10.00.80
PBYR10-25
Philips Semiconductors
Check for Price Buy Transferred 10 A 600 mV RECTIFIER DIODE SINGLE NO 25 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
934053570118
NXP Semiconductors
Check for Price Buy Obsolete 10 A 600 mV 5 mA SILICON RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY FAST RECOVERY 110 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-428, 3/2 PIN 8541.10.00.80
934053550118
NXP Semiconductors
Check for Price Buy Obsolete 5 A 620 mV 5 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 25 V 2 SCHOTTKY FAST RECOVERY 100 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-428, 3/2 PIN 8541.10.00.80
PBYR1025D
NXP Semiconductors
Check for Price Buy Obsolete 10 A 600 mV 5 mA SILICON RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY GENERAL PURPOSE 110 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-428, 3/2 PIN 3 8541.10.00.80
PBYR1025CTD
Philips Semiconductors
Check for Price Buy Transferred 10 A 620 mV RECTIFIER DIODE YES 25 V SCHOTTKY GENERAL PURPOSE 90 A e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYR1025CTD
NXP Semiconductors
Check for Price Buy Obsolete 5 A 620 mV 5 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 25 V 2 SCHOTTKY GENERAL PURPOSE 100 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-428, 3/2 PIN 3 8541.10.00.80