Parametric results for: PBYR2-20CT under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: pbyr220ct
Select parts from the table below to compare.
Compare
Compare
PBYR220CT
NXP Semiconductors
Check for Price Buy Obsolete 1 A 510 mV 3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 20 V 2 SCHOTTKY FAST RECOVERY 6.6 A 1 20 V Not Qualified R-PDSO-G4 IEC-134 150 °C CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-223, 4 PIN 4 EAR99 8541.10.00.80
PBYR2-20CTT/R
Philips Semiconductors
Check for Price Buy Transferred 2 A 510 mV RECTIFIER DIODE YES 20 V SCHOTTKY GENERAL PURPOSE 6.6 A e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYR2-20CT
NXP Semiconductors
Check for Price Buy Obsolete 2 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 20 V 2 SCHOTTKY WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY GENERAL PURPOSE 6.6 A 1 Not Qualified R-PDSO-G4 CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL Unknown
PBYR220CT
Philips Semiconductors
Check for Price Buy No Transferred 2 A 510 mV RECTIFIER DIODE YES 20 V SCHOTTKY GENERAL PURPOSE 6.6 A e0 150 °C Tin/Lead (Sn/Pb) EAR99 Unknown
PBYR2-20CTT/R
NXP Semiconductors
Check for Price Buy Obsolete 2 A 510 mV 3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 20 V 2 SCHOTTKY WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY GENERAL PURPOSE 6.6 A 1 20 V Not Qualified R-PDSO-G4 IEC-134 150 °C CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-223, 4 PIN EAR99 8541.10.00.80