Parametric results for: PBYR2045CT under Rectifier Diodes

Filter Your Search

1 - 10 of 19 results

All Filters
|
-
-
Manufacturer Part Number: pbyr2045ct
Select parts from the table below to compare.
Compare
Compare
PBYR20-45CT
NXP Semiconductors
Check for Price Obsolete 20 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSFM-T3 TO-220AB CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown
PBYR20-45CTB
NXP Semiconductors
Check for Price Obsolete 20 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY SURGE CAPABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSSO-G2 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE Unknown PLASTIC PACKAGE-3 3
PBYR2045CT
North American Philips Discrete Products Div
Check for Price Transferred 10 A 840 mV RECTIFIER DIODE NO 45 V SCHOTTKY 150 A e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYR20-45CTBT/R
Philips Semiconductors
Check for Price Obsolete 20 A 840 mV RECTIFIER DIODE YES 45 V SCHOTTKY GENERAL PURPOSE 150 A e0 175 °C Tin/Lead (Sn/Pb) EAR99
PBYR2045CTF
North American Philips Discrete Products Div
Check for Price No Transferred 10 A 840 mV RECTIFIER DIODE NO 45 V SCHOTTKY 150 A e0 150 °C Tin/Lead (Sn/Pb) Unknown EAR99
PBYR2045CTBT/R
NXP Semiconductors
Check for Price Obsolete 10 A 840 mV 1.3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FAST SWITCHING GENERAL PURPOSE 150 A 1 45 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SOT-404, 3/2 PIN EAR99 8541.10.00.80
PBYR2045CT
YAGEO Corporation
Check for Price Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY GENERAL PURPOSE 75 A 1 Not Qualified R-PSFM-T3 150 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 8541.10.00.80
package
PBYR2045CT
NXP Semiconductors
Check for Price Obsolete 10 A 840 mV 1.3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FAST SWITCHING FAST RECOVERY 150 A 1 45 V Not Qualified R-PSFM-T3 IEC-134 TO-220AB 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SOT-78, 3 PIN 3 EAR99 8541.10.00.80 TO-220AB
PBYR2045CTB
Philips Semiconductors
Check for Price No Transferred 20 A 840 mV RECTIFIER DIODE YES 45 V SCHOTTKY GENERAL PURPOSE 150 A e0 175 °C Tin/Lead (Sn/Pb) Unknown EAR99
PBYR2045CTX
NXP Semiconductors
Check for Price No Obsolete 10 A 840 mV 1.3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FAST SWITCHING GENERAL PURPOSE 110 A 1 45 V Not Qualified R-PSFM-T3 IEC-134 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown PLASTIC PACKAGE-3 3 EAR99 8541.10.00.80