Parametric results for: PBYR2045CTB under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
Manufacturer Part Number: pbyr2045ctb
Select parts from the table below to compare.
Compare
Compare
PBYR20-45CTBT/R
Philips Semiconductors
Check for Price Obsolete 20 A 840 mV RECTIFIER DIODE YES 45 V SCHOTTKY GENERAL PURPOSE 150 A e0 175 °C Tin/Lead (Sn/Pb) EAR99
PBYR2045CTBT/R
NXP Semiconductors
Check for Price Obsolete 10 A 840 mV 1.3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FAST SWITCHING GENERAL PURPOSE 150 A 1 45 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-404, 3/2 PIN 8541.10.00.80
PBYR2045CTB
Philips Semiconductors
Check for Price No Transferred 20 A 840 mV RECTIFIER DIODE YES 45 V SCHOTTKY GENERAL PURPOSE 150 A e0 175 °C Tin/Lead (Sn/Pb) EAR99 Unknown
PBYR2045CTB
NXP Semiconductors
Check for Price Obsolete 10 A 840 mV 1.3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FAST SWITCHING FAST RECOVERY 150 A 1 45 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-404, 3/2 PIN 8541.10.00.80 3
PBYR2045CTB/T3
NXP Semiconductors
Check for Price Obsolete 10 A 840 mV 1.3 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FAST SWITCHING GENERAL PURPOSE 150 A 1 45 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 SOT-404, 3/2 PIN 8541.10.00.80
PBYR20-45CTB
NXP Semiconductors
Check for Price Obsolete 20 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY SURGE CAPABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSSO-G2 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PLASTIC PACKAGE-3 Unknown 3