Filter Your Search
1 - 10 of 38 results
|
|
PBYR6-40CT
NXP Semiconductors
|
Check for Price | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | GENERAL PURPOSE | 88 A | 1 | Not Qualified | R-PSIP-T3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | Unknown | ||||||||||||||||||
|
|
PBYR620CTD
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 680 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 70 A | 1 | 20 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-428, 3/2 PIN | 3 | EAR99 | 8541.10.00.80 | |||||||||||
|
|
PBYR635CT-45CT
NXP Semiconductors
|
Check for Price | Active Unconfirmed | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 1 | Not Qualified | R-PSIP-T3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
|
PBYR620CTD
Philips Semiconductors
|
Check for Price | Transferred | 6 A | 680 mV | RECTIFIER DIODE | YES | 20 V | SCHOTTKY | GENERAL PURPOSE | 65 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 | ||||||||||||||||||||||||||||
|
934055366127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 30 A | 760 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FAST RECOVERY | 435 A | 1 | 45 V | Not Qualified | R-PSFM-T3 | IEC-134 | TO-247 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOT-429, 3 PIN | 3 | EAR99 | 8541.10.00.80 | TO-247 | ||||||
|
|
PBYR640CT
YAGEO Corporation
|
Check for Price | Obsolete | 5 A | 870 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 90 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EAR99 | 8541.10.00.80 | |||||||||||||||
|
|
PBYR635CT
Philips Semiconductors
|
Check for Price | No | Transferred | 8.8 A | 870 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | GENERAL PURPOSE | 90 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | Unknown | EAR99 | ||||||||||||||||||||||||||
|
|
PBYR635CTD
NXP Semiconductors
|
Check for Price | Obsolete | 5 A | 870 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | GENERAL PURPOSE | 82 A | 1 | 35 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-428, 3/2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
PBYR625CTD
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 680 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | GENERAL PURPOSE | 70 A | 1 | 25 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-428, 3/2 PIN | 3 | EAR99 | 8541.10.00.80 | |||||||||||
|
|
PBYR645CT
YAGEO Corporation
|
Check for Price | Obsolete | 5 A | 870 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 90 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EAR99 | 8541.10.00.80 |