Parametric results for: PBYR7-35 under Rectifier Diodes

Filter Your Search

1 - 10 of 19 results

All Filters
|
-
Manufacturer Part Number: pbyr7-35
Select parts from the table below to compare.
Compare
Compare
PBYR7-35BT/R
Philips Semiconductors
Check for Price Transferred 7.5 A 840 mV RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYR735F-45F
NXP Semiconductors
Check for Price Active Unconfirmed 7.5 A SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY POWER 1 Not Qualified R-PSFM-T3 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 8541.10.00.80
PBYR7-35F
NXP Semiconductors
Check for Price Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 35 V 1 SCHOTTKY WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY GENERAL PURPOSE 110 A 1 35 V Not Qualified R-PSFM-T2 IEC-134 150 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 8541.10.00.80 Unknown
PBYR735F
Philips Semiconductors
Check for Price Transferred 7.5 A 840 mV RECTIFIER DIODE SINGLE NO 35 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYR7-35X
Philips Semiconductors
Check for Price Transferred 7.5 A 840 mV RECTIFIER DIODE SINGLE NO 35 V 1 SCHOTTKY GENERAL PURPOSE 110 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYR735
NXP Semiconductors
Check for Price Obsolete 7.5 A SILICON RECTIFIER DIODE SINGLE NO 35 V 1 SCHOTTKY POWER 150 A 1 Not Qualified R-PSFM-T2 TO-220AC 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown R-PSFM-T2
PBYR7-35BT/R
NXP Semiconductors
Check for Price Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 150 A 1 35 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99 8541.10.00.80 SOT-404, 3/2 PIN
PBYR735D
Philips Semiconductors
Check for Price Transferred 7.5 A 840 mV RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYR735F
North American Philips Discrete Products Div
Check for Price Transferred 7.5 A 840 mV RECTIFIER DIODE SINGLE NO 35 V 1 SCHOTTKY 150 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
package
PBYR735-45
NXP Semiconductors
Check for Price Active Unconfirmed 7.5 A SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY POWER 1 Not Qualified R-PSIP-T2 2 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE EAR99 8541.10.00.80 TO-220AC, 2 PIN TO-220AC 2