Parametric results for: PC28F00AG18FE under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pc28f00ag18fe
Select parts from the table below to compare.
Compare
Compare
PC28F00AG18FE
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 1.0737 Gbit 16 128K 64MX16 1.8 V 96 ns FLASH YES YES NO 1 512 64000000 67.1089 M SYNCHRONOUS PARALLEL 2.7 V 185 µA 50 µA 2 V 1.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e1 85 °C -40 °C AEC-Q100 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 10 mm 8 mm 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, TBGA-64 EAR99 8542.32.00.51