Filter Your Search
1 - 8 of 8 results
|
PC956L0NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e2 | 70 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | IC Outputs | Sharp Microelectronics | ||
|
PC956L0YIP
Sharp Corp
|
Check for Price | No | Obsolete | 25 mA | 15 mA | 5 kV | 2 MBps | VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | |||
|
PC956L0NSZ
Sharp Corp
|
Check for Price | No | Obsolete | 25 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-8 | unknown | IC Outputs | Sharp Microelectronics | ||
|
PC956L0YIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e2 | 70 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | unknown | IC Outputs | |||
|
PC956L0NIZ0F
Sharp Corp
|
Check for Price | Obsolete | 20 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | -40 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | unknown | IC Outputs | ||||||
|
PC956L0YSZ0F
Sharp Corp
|
Check for Price | Yes | End Of Life | 20 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e2 | 70 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | IC Outputs | |||
|
PC956L0YSZ
Sharp Corp
|
Check for Price | Obsolete | 25 mA | 15 mA | 5 kV | 2 MBps | VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | SHARP CORP | DIP-8 | unknown | IC Outputs | ||||||
|
PC956L0NIP
Sharp Corp
|
Check for Price | Obsolete | 25 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | SHARP CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs |