Filter Your Search
1 - 1 of 1 results
|
|
PCB3JB1R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 Ω | 5 % | 3 W | 9037 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | PCB | NO | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | SNAP-IN | 4.6 mm | 12.7 mm | 19.9 mm | 22.9 mm | 9.5 mm | ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |