Parametric results for: PCDF0 under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
Manufacturer Part Number: pcdf0
Select parts from the table below to compare.
Compare
Compare
PCDF0465G1
PanJit Semiconductor
Check for Price Yes Not Recommended 4 A 1.7 V 40 µA 53.6 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 20 A 1 650 V R-PSFM-T2 IEC-61249; MIL-STD-750 TO-220AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ITO-220AC, 2 PIN EAR99 8541.10.00.80
PCDF0665G3
PanJit Semiconductor
Check for Price Active RECTIFIER DIODE EAR99
PCDF0465G3
PanJit Semiconductor
Check for Price Active RECTIFIER DIODE EAR99
PCDF0865G1
PanJit Semiconductor
Check for Price Yes Not Recommended 8 A 1.7 V 60 µA 78.1 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 36 A 1 650 V R-PSFM-T2 IEC-61249; MIL-STD-750 TO-220AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ITO-220AC, 2 PIN EAR99 8541.10.00.80
PCDF0865G3
PanJit Semiconductor
Check for Price Active RECTIFIER DIODE EAR99
PCDF0665G1
PanJit Semiconductor
Check for Price Yes Not Recommended 6 A 1.7 V 50 µA 70.8 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY GENERAL PURPOSE 28 A 1 650 V R-PSFM-T2 IEC 61249; MIL-STD-750 TO-220AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ITO-220AC, 2 PIN EAR99 8541.10.00.80