Parametric results for: PCE-RDM 5 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10,349 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: pce
Select parts from the table below to compare.
Compare
Compare
PCE-C-04
Adam Technologies Inc
$0.7270 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45050102YYY091000702440101YYY0301YY0408YY12 CH45050102YYY091000702440101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 0.4 inch RECEPTACLE BOARD CONNECTOR SN ON CU Tin (Sn) FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING STRAIGHT BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.146 inch SOLDER 4
PCE-B-06
Adam Technologies Inc
$0.8440 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45020102YYY091000703030101YYY0301YY0408YY12 CH45020102YYY091000703030101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 0.6 inch RECEPTACLE BOARD CONNECTOR SN ON CU TIN FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING RIGHT ANGLE BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.126 inch SOLDER 6
PCE-C-05
Adam Technologies Inc
$0.9158 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45050102YYY091000702800101YYY0301YY0408YY12 CH45050102YYY091000702800101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 0.5 inch RECEPTACLE BOARD CONNECTOR SN ON CU Tin (Sn) FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING STRAIGHT BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.146 inch SOLDER 5
PCE-C-07
Adam Technologies Inc
$1.1007 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45050102YYY091000703240101YYY0301YY0408YY12 CH45050102YYY091000703240101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 0.7 inch RECEPTACLE BOARD CONNECTOR SN ON CU Tin (Sn) FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING STRAIGHT BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.146 inch SOLDER 7
PCE-B-08
Adam Technologies Inc
$1.1247 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45020102YYY091000703380101YYY0301YY0408YY12 CH45020102YYY091000703380101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 0.8 inch RECEPTACLE BOARD CONNECTOR SN ON CU TIN FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING RIGHT ANGLE BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.126 inch SOLDER 8
PCE-B-10
Adam Technologies Inc
$1.1531 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45020102YYY091000700020101YYY0301YY0408YY12 CH45020102YYY091000700020101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 1 inch RECEPTACLE BOARD CONNECTOR SN ON CU TIN FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING RIGHT ANGLE BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.126 inch SOLDER 10
PCE-C-08
Adam Technologies Inc
$1.2425 Active e3 105 °C -40 °C 2.54 mm Compliant CH45050102YYY091000703380101YYY0301YY0408YY12 CH45050102YYY091000703380101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 0.8 inch RECEPTACLE BOARD CONNECTOR SN ON CU Tin (Sn) FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING STRAIGHT BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.146 inch SOLDER 8
PCE-C-10
Adam Technologies Inc
$1.5705 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45050102YYY091000700020101YYY0301YY0408YY12 CH45050102YYY091000700020101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 1 inch RECEPTACLE BOARD CONNECTOR SN ON CU Tin (Sn) FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING STRAIGHT BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.146 inch SOLDER 10
PCE-C-14
Adam Technologies Inc
$2.8200 Yes Active e3 105 °C -40 °C 2.54 mm Compliant CH45050102YYY091000700510101YYY0301YY0408YY12 CH45050102YYY091000700510101YYY0301YY04 EAR99 8536.69.40.40 PCB EDGE LOCKING HOOK 0.185 inch 0.44 inch 1.4 inch RECEPTACLE BOARD CONNECTOR SN ON CU Tin (Sn) FEMALE PHOSPHOR BRONZE RECTANGULAR 10 mΩ SQ PIN-SKT 1500VAC V NO 1 GΩ NATURAL POLYAMIDE 0.1 inch NO LOCKING STRAIGHT BOARD ONE 1 1 RECTANGULAR POLARIZED HOUSING 2 A CSA; UL 0.146 inch SOLDER 14
PCE4024026AD010008-10.00M
Pletronics Inc
Check for Price Yes Yes Obsolete 10 MHz 1 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 8 ppm 800 mV 2.6 V 2.4 V e4 55 °C 10 °C SURFACE MOUNT 6 CERAMIC YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm ROHS COMPLIANT, CERAMIC, LCC-6 Sine