Filter Your Search
1 - 2 of 2 results
|
|
PCF0201R-34R8DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 34.8 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | YES | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 260 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
PCF0201-R-34R8DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 34.8 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | YES | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 260 µm | 600 µm | 300 µm | SMT, 0201 | Compliant | EAR99 | 8533.21.00.30 |