Filter Your Search
1 - 2 of 2 results
|
|
PCF0201-R-412RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 260 µm | 580 µm | 290 µm | SMT, 0201 | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
PCF0201R-412RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 260 µm | 580 µm | 290 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |