Parametric results for: PCF0402-12-412RWA under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf040212412rwa
Select parts from the table below to compare.
Compare
Compare
PCF0402-12-412RWA1
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
PCF0402-12-412RWA
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30