Filter Your Search
1 - 1 of 1 results
|
|
PCF0402P-2-412RBI
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 |