Parametric results for: PCF0603-R-412RCI under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf0603r412rci
Select parts from the table below to compare.
Compare
Compare
PCF0603R-412RCI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.25 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
PCF0603R-412RCI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.25 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 1.6 mm 800 µm SMT, 0603 Compliant EAR99 8533.21.00.30