Parametric results for: PCF0603HR-412RWA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf0603hr-412rwa
Select parts from the table below to compare.
Compare
Compare
PCF0603HR-412RWA
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) WRAPAROUND 650 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
PCF0603HR-412RWA1
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper WRAPAROUND 650 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30