Parametric results for: PCF0603X-02-412RDI under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf0603x02412rdi
Select parts from the table below to compare.
Compare
Compare
PCF0603X-02-412RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 412 Ω 0.5 % 166 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION, LASER TRIMMABLE 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 1.6 mm 800 µm SMT, 0603 Compliant EAR99 8533.21.00.30
PCF0603X-02-412RDI
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.5 % 166 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION, LASER TRIMMABLE 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 1.6 mm 800 µm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30