Filter Your Search
1 - 2 of 2 results
|
|
PCF0805-R-105RLT1
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 105 Ω | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | SMT, 0805 | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
PCF0805-R-105RLT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 105 Ω | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |