Parametric results for: PCF0805-R-412RBT1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf0805-r-412rbt1
Select parts from the table below to compare.
Compare
Compare
PCF0805-R-412RBT1
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 2 mm 1.25 mm SMT, 0805 Compliant EAR99 8533.21.00.30