Parametric results for: PCF0805-R-412RDI under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf0805r412rdi
Select parts from the table below to compare.
Compare
Compare
PCF0805-R-412RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 2 mm 1.25 mm SMT, 0805 Compliant EAR99 8533.21.00.30
PCF0805R-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30