Parametric results for: PCF0805XR-412RWI under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf0805xr-412rwi
Select parts from the table below to compare.
Compare
Compare
PCF0805XR-412RWI
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.05 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 125 °C -55 °C Rectangular 2 TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30