Parametric results for: PCF1206-02-412RDA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf1206-02-412rda
Select parts from the table below to compare.
Compare
Compare
PCF1206-02-412RDA1
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper WRAPAROUND 650 µm 3.05 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30
PCF1206-02-412RDA
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 3.05 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30