Parametric results for: PCF2010-12-412RBA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf2010-12-412rba
Select parts from the table below to compare.
Compare
Compare
PCF2010-12-412RBA1
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.1 % 250 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Embossed Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30
PCF2010-12-412RBA
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.1 % 250 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30