Parametric results for: PCF2010-12-412RBA1 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf201012412rba1
Select parts from the table below to compare.
Compare
Compare
PCF2010-12-412RBA1
TT Electronics Resistors
Check for Price Buy Yes Active 412 Ω 0.1 % 250 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Embossed Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30