Parametric results for: PCF2010H-R-32RDI under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf2010h-r-32rdi
Select parts from the table below to compare.
Compare
Compare
PCF2010H-R-32RDI
TT Electronics Resistors
Check for Price Yes Active 32 Ω 0.5 % 330 mW 1909 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM YES 200 V e3 150 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 4.9 mm 2.4 mm Compliant EAR99 8533.21.00.30