Filter Your Search
1 - 1 of 1 results
|
|
PCF2010P-R-126KWI
TT Electronics Resistors
|
Check for Price | Yes | Active | 126 kΩ | 0.05 % | 250 mW | 1909 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | Compliant | EAR99 | 8533.21.00.30 |