Parametric results for: PCF2512-02-412RDI under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf251202412rdi
Select parts from the table below to compare.
Compare
Compare
PCF2512-02-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 125 °C -55 °C Rectangular 2 TR, Embossed Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 6.3 mm 3.1 mm CHIP Compliant EAR99 8533.21.00.30