Filter Your Search
1 - 6 of 6 results
|
PCM3003E/2K
Texas Instruments
|
$4.5952 | Yes | Yes | End Of Life | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 24 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | SSOP | SSOP-24 | 24 | EAR99 | 8542.39.00.90 | ||
|
PCM3003E
Texas Instruments
|
$5.4313 | Yes | Yes | End Of Life | SOP | CONSUMER CIRCUIT | CMOS | 1 | 24 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | SSOP-24 | EAR99 | 8542.39.00.90 | ||||
|
|
PCM3003E
Burr-Brown Corp
|
Check for Price | Transferred | SOP | CONSUMER CIRCUIT | CMOS | 1 | 24 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SSOP-24 | 8542.39.00.60 | |||||||||||||
|
|
PCM3003E/2K
Burr-Brown Corp
|
Check for Price | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 24 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | GREEN, PLASTIC, SSOP-24 | 8542.39.00.60 | |||||||||
|
PCM3003EG4
Texas Instruments
|
Check for Price | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 24 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | SSOP | GREEN, PLASTIC, SSOP-24 | 24 | 8542.39.00.60 | ||||
|
PCM3003E/2KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 24 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | SSOP | GREEN, PLASTIC, SSOP-24 | 24 | 8542.39.00.60 |