Filter Your Search
1 - 2 of 2 results
|
PCM53JP-I
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 16 | NO | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 35 ns | 30 mA | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||
|
PCM53JP-V
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 16 | NO | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 30 mA | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | DIP-24 |