Parametric results for: PDCS083 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pdcs083
Select parts from the table below to compare.
Compare
Compare
PDCS083
Premier Magnetics
Check for Price Active Unconfirmed 9 V 5 V 9.9 V 8.1 V 4.75 V 5.25 V 50 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 70 % 1.2 % 15 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID 250 mW R-PSIP-T4 75 °C -40 °C 4 PLASTIC/EPOXY SIP SIP4,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6.1 mm 11.68 mm 10.16 mm EAR99