Filter Your Search
1 - 10 of 16 results
|
|
PDCS6133H
Premier Magnetics
|
Check for Price | Active | 3.3 V | 26 V | 9 V | 1.8 V | 6 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 3.3 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6112V
Premier Magnetics
|
Check for Price | Active | 12 V | 38 V | 15 V | 5 V | 18 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 12 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6212H
Premier Magnetics
|
Check for Price | Active | 12 V | 38 V | 15 V | 5 V | 18 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 24 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6133V
Premier Magnetics
|
Check for Price | Active | 3.3 V | 26 V | 9 V | 1.8 V | 6 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 3.3 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6112H
Premier Magnetics
|
Check for Price | Active | 12 V | 38 V | 15 V | 5 V | 18 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 12 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6190V
Premier Magnetics
|
Check for Price | Active | 9 V | 38 V | 12 V | 3.3 V | 12 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 9 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6233H
Premier Magnetics
|
Check for Price | Active | 3.3 V | 26 V | 9 V | 1.8 V | 6 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 6.6 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6150H
Premier Magnetics
|
Check for Price | Active | 5 V | 38 V | 9 V | 1.8 V | 11 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 5 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6150V
Premier Magnetics
|
Check for Price | Active | 5 V | 38 V | 9 V | 1.8 V | 11 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 5 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 | ||
|
|
PDCS6233V
Premier Magnetics
|
Check for Price | Active | 3.3 V | 26 V | 9 V | 1.8 V | 6 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | SHORT CIRCUIT | HYBRID | 6.6 W | R-XSMA-T12 | 12 | UNSPECIFIED | SMA | MODULE,12LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.25 mm | PACKAGE-12 | EAR99 |