Filter Your Search
1 - 1 of 1 results
|
|
PDF-15RHS-EW-R
Power Dynamics Inc
|
Check for Price | Obsolete | 15 | 3 | 2.286 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | CARBON STEEL | AU | STRAIGHT | D SUBMINIATURE CONNECTOR | FERRITE PLATE FILTER | 1000VAC V | YES | 5.004 N | 3 GΩ | 1.946 N | UL, CSA | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | WHITE | 0.09 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.306 inch | 1.213 inch | EAR99 | 8536.69.40.30 |