Filter Your Search
1 - 1 of 1 results
|
|
PDF-25SS-E-R
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | FERRITE PLATE FILTER | 1000VAC V | NO | 3.892 N | 3 GΩ | .973 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.306 inch | 2.088 inch | EAR99 | 8536.69.40.30 |