Parametric results for: PDF-25SS-R under D Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pdf25ssr
Select parts from the table below to compare.
Compare
Compare
PDF-25SS-R
Power Dynamics Inc
Check for Price Yes Yes Active 25 2 2.7686 mm 2 15 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR FERRITE PLATE FILTER 1000VAC V NO 3.892 N 3 GΩ .973 N NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW ONE GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 0.306 inch 2.088 inch 0.059 inch EAR99 8536.69.40.30