Filter Your Search
1 - 4 of 4 results
|
|
PDF-26RH-RZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | FERRITE PLATE FILTER | 1000VAC V | NO | 3.4194 N | 3 GΩ | 1.3344 N | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.617 inch | 1.541 inch | 0.125 inch | EAR99 | 8536.69.40.30 | ||
|
|
PDF-26RH-R
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | FERRITE PLATE FILTER | 1000VAC V | NO | 3.4194 N | 3 GΩ | 1.3344 N | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.617 inch | 1.541 inch | 0.125 inch | EAR99 | 8536.69.40.30 | ||
|
|
PDF-26RH-RT
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | FERRITE PLATE FILTER | 1000VAC V | NO | 3.4194 N | 3 GΩ | 1.3344 N | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.617 inch | 1.541 inch | 0.125 inch | EAR99 | 8536.69.40.30 | ||
|
|
PDF-26RH-RH
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | FERRITE PLATE FILTER | 1000VAC V | NO | 3.4194 N | 3 GΩ | 1.3344 N | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.617 inch | 1.541 inch | 0.125 inch | EAR99 | 8536.69.40.30 |