Parametric results for: PDF-26SH-RZ under D Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pdf26shrz
Select parts from the table below to compare.
Compare
Compare
PDF-26SH-RZ
Power Dynamics Inc
Check for Price Yes Yes Active 26 3 2.286 mm 3 15 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR FERRITE PLATE FILTER 1000VAC V NO 3.4194 N 3 GΩ 1.3344 N NO NO e4 NO CSA; UL 94V-0 -55 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO 0.09 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED FLASH inch NICKEL SOLDER 0.494 inch 0.617 inch 1.541 inch 0.125 inch EAR99 8536.69.40.30