Parametric results for: PDI-25SS-SW-R under D Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pdi25ssswr
Select parts from the table below to compare.
Compare
Compare
PDI-25SS-SW-R
Power Dynamics Inc
Check for Price Buy Yes Yes Active 25 2 15 mΩ 3 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR 300VDC V NO 3 GΩ NO NO e4 NO UL, CSA 94V-0 -55 °C 105 °C RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW ONE GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 0.195 inch 2.088 inch 0.13 inch EAR99 8536.69.40.30