Parametric results for: PDI-37SS-SW-R under D Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pdi37ssswr
Select parts from the table below to compare.
Compare
Compare
PDI-37SS-SW-R
Power Dynamics Inc
Check for Price Yes Yes Active 37 2 15 mΩ 5 A MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 4/C STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR 300VDC V NO 3 GΩ NO NO e4 NO UL, CSA 94V-0 -55 °C 105 °C RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW GENERAL PURPOSE FLASH inch TIN SOLDER 0.195 inch 2.753 inch 0.13 inch EAR99 8536.69.40.30