Parametric results for: PDI-44RHS-SW-R under D Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pdi44rhsswr
Select parts from the table below to compare.
Compare
Compare
PDI-44RHS-SW-R
Power Dynamics Inc
Check for Price Yes Yes Active 44 2 15 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR 300VDC V NO 2.9468 N 3 GΩ 3.0024 N NO NO e4 NO CSA; UL 94V-0 -55 °C 105 °C PLUG PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO WHITE 0.09 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 0.195 inch 2.091 inch 0.176 inch EAR99 8536.69.40.30