Parametric results for: PDICAA-R under D Type Connectors

Filter Your Search

1 - 10 of 16 results

All Filters
|
Manufacturer Part Number: pdicaar
Select parts from the table below to compare.
Compare
Compare
PDICAA-RHG
Power Dynamics Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 3 A MALE AND MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 HOLE .126 TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDICAA-RTG
Power Dynamics Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 3 A MALE AND MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 HOLE .126 TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDI-CAART
Power Dynamics Inc
Check for Price Yes Active 25 2+2 2.77 mm 2+2 3 A MALE AND MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR CONTACTS=9 NO NO NO e3 NO 94V-0 HOLE .126 TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDI-CAARV
Power Dynamics Inc
Check for Price Yes Active 25 2+2 2.77 mm 2+2 3 A MALE AND MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR CONTACTS=9 NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDICAA-RV
Power Dynamics Inc
Check for Price Yes Yes Active 25 MALE-MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH D SUBMINIATURE CONNECTOR PDI NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO NO GENERAL PURPOSE TIN SOLDER Compliant
PDI-CAARH
Power Dynamics Inc
Check for Price Yes Active 25 2+2 2.77 mm 2+2 3 A MALE AND MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR CONTACTS=9 NO NO NO e3 NO 94V-0 HOLE .126 TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDI-CAARGXX
Power Dynamics Inc
Check for Price Obsolete 25 2+2 2.77 mm 2+2 3 A MALE AND MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR CONTACTS=9 NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDI-CAARVGXX
Power Dynamics Inc
Check for Price Obsolete 25 2+2 2.77 mm 2+2 3 A MALE AND MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR CONTACTS=9 NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDICAA-RH
Power Dynamics Inc
Check for Price Yes Yes Active 25 MALE-MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH D SUBMINIATURE CONNECTOR PDI NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO NO GENERAL PURPOSE TIN SOLDER Compliant
PDICAA-R
Power Dynamics Inc
Check for Price Yes Yes Active 25 MALE-MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH D SUBMINIATURE CONNECTOR PDI NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO NO GENERAL PURPOSE TIN SOLDER Compliant