Filter Your Search
1 - 2 of 2 results
|
|
PDI-CDARVGXX
Power Dynamics Inc
|
Check for Price Buy | Obsolete | 25 | 2+2 | 2.77 mm | 2+2 | 3 A | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | CONTACTS=9 | NO | NO | NO | e3 | NO | 94V-0 | BOARD LOCK | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/1.132 inch | NO | #4-40 | THREADED | TWO | GENERAL PURPOSE | STAGGERED | 2.84/3.96 mm | TIN | SOLDER | 1.242 inch | 0.768 inch | 2.09 inch | EAR99 | 8536.69.40.30 | |||||
|
|
PDICDA-RVG
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | 3 A | FEMALE-FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/1.132 inch | NO | #4-40 | THREADED | TWO | GENERAL PURPOSE | STAGGERED | 2.84/3.96 mm | TIN | SOLDER | 1.242 inch | 0.768 inch | 2.09 inch | EAR99 | 8536.69.40.30 |